Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744355147Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel1636235RL
Cut Tape1636235
Product RangeWE-HCI Series
Your Part Number
236 In Stock
4,800 more incoming. You can reserve stock now
236 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.500 | CNY26.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.500 (CNY29.945) |
| 10+ | CNY25.970 (CNY29.3461) |
| 50+ | CNY23.990 (CNY27.1087) |
| 100+ | CNY23.000 (CNY25.990) |
| 200+ | CNY21.020 (CNY23.7526) |
| 400+ | CNY19.040 (CNY21.5152) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744355147Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel1636235RL
Cut Tape1636235
Product RangeWE-HCI Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)50A
Product RangeWE-HCI Series
Inductor Case / Package-
DC Resistance Max670µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.8mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
WE-HCI Series
DC Resistance Max
670µohm
Product Length
13.2mm
Product Height
6.2mm
RMS Current (Irms)
30A
Saturation Current (Isat)
50A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005237
