Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443550480Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel4360133RL
Cut Tape4360133
Product RangeWE-HCI Series
Your Part Number
540 In Stock
Need more?
540 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.500 | CNY26.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.500 (CNY29.945) |
| 10+ | CNY25.970 (CNY29.3461) |
| 100+ | CNY23.010 (CNY26.0013) |
| 500+ | CNY19.050 (CNY21.5265) |
| 1000+ | CNY18.670 (CNY21.0971) |
| 2000+ | CNY18.290 (CNY20.6677) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443550480Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel4360133RL
Cut Tape4360133
Product RangeWE-HCI Series
Technical Datasheet
Inductance4.8µH
RMS Current (Irms)12.9A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeWE-HCI Series
Inductor Case / Package-
DC Resistance Max0.01166ohm
Inductance Tolerance± 20%
Product Length12.8mm
Product Width12.8mm
Product Height4.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.8µH
Inductor Construction
Shielded
Product Range
WE-HCI Series
DC Resistance Max
0.01166ohm
Product Length
12.8mm
Product Height
4.7mm
RMS Current (Irms)
12.9A
Saturation Current (Isat)
13A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00386
