Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443550320Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel4360131RL
Cut Tape4360131
Product RangeWE-HCI Series
Your Part Number
313 In Stock
Need more?
313 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.200 | CNY18.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.200 (CNY20.566) |
| 2+ | CNY18.150 (CNY20.5095) |
| 3+ | CNY18.100 (CNY20.453) |
| 5+ | CNY18.050 (CNY20.3965) |
| 10+ | CNY17.990 (CNY20.3287) |
| 20+ | CNY17.640 (CNY19.9332) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443550320Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel4360131RL
Cut Tape4360131
Product RangeWE-HCI Series
Technical Datasheet
Inductance3.2µH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)15A
Product RangeWE-HCI Series
Inductor Case / Package-
DC Resistance Max5300µohm
Inductance Tolerance± 20%
Product Length13mm
Product Width12.8mm
Product Height4.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.2µH
Inductor Construction
Shielded
Product Range
WE-HCI Series
DC Resistance Max
5300µohm
Product Length
13mm
Product Height
4.7mm
RMS Current (Irms)
16A
Saturation Current (Isat)
15A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00398
