Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744355019Copy
Manufacturer Standard Lead Time31 weeks
Order Code1636227
Product RangeWE-HCI Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.550 (CNY26.6115) |
| 10+ | CNY23.120 (CNY26.1256) |
| 50+ | CNY22.680 (CNY25.6284) |
| 100+ | CNY20.310 (CNY22.9503) |
| 200+ | CNY19.020 (CNY21.4926) |
| 400+ | CNY17.720 (CNY20.0236) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY23.55 (CNY26.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744355019Copy
Manufacturer Standard Lead Time31 weeks
Order Code1636227
Product RangeWE-HCI Series
Technical Datasheet
Inductance190nH
RMS Current (Irms)29A
Inductor ConstructionShielded
Saturation Current (Isat)60A
Product RangeWE-HCI Series
Inductor Case / Package-
DC Resistance Max500µohm
Inductance Tolerance± 20%
Product Length13mm
Product Width12.8mm
Product Height4.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
190nH
Inductor Construction
Shielded
Product Range
WE-HCI Series
DC Resistance Max
500µohm
Product Length
13mm
Product Height
4.7mm
RMS Current (Irms)
29A
Saturation Current (Isat)
60A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001282
