Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74435030010Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel3650438RL
Cut Tape3650438
Product RangeWE-HCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY19.730 | CNY98.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY19.730 (CNY22.2949) |
| 50+ | CNY16.610 (CNY18.7693) |
| 250+ | CNY15.010 (CNY16.9613) |
| 500+ | CNY13.410 (CNY15.1533) |
| 1000+ | CNY12.620 (CNY14.2606) |
| 2000+ | CNY11.820 (CNY13.3566) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74435030010Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel3650438RL
Cut Tape3650438
Product RangeWE-HCM Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Product RangeWE-HCM Series
Inductor Case / Package-
DC Resistance Max310µohm
Inductance Tolerance± 15%
Product Length5mm
Product Width3.1mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
DC Resistance Max
310µohm
Product Length
5mm
Product Height
3mm
RMS Current (Irms)
27A
Saturation Current (Isat)
17A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
3.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000169
