Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74434301213220Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3381027RL
Cut Tape3381027
Product RangeWE-LHMD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY55.980 | CNY55.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.980 (CNY63.2574) |
| 10+ | CNY50.800 (CNY57.404) |
| 25+ | CNY46.570 (CNY52.6241) |
| 50+ | CNY43.530 (CNY49.1889) |
| 100+ | CNY40.490 (CNY45.7537) |
| 250+ | CNY36.650 (CNY41.4145) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74434301213220Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3381027RL
Cut Tape3381027
Product RangeWE-LHMD Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)15A
Product RangeWE-LHMD Series
Inductor Case / Package-
DC Resistance Max0.05ohm
Inductance Tolerance± 15%
Product Length12.85mm
Product Width12.85mm
Product Height13mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
WE-LHMD Series
DC Resistance Max
0.05ohm
Product Length
12.85mm
Product Height
13mm
RMS Current (Irms)
4A
Saturation Current (Isat)
15A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
12.85mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01546
