Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74434301008220Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3381023RL
Cut Tape3381023
Product RangeWE-LHMD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.940 | CNY20.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.940 (CNY23.6622) |
| 10+ | CNY20.530 (CNY23.1989) |
| 50+ | CNY20.110 (CNY22.7243) |
| 100+ | CNY19.690 (CNY22.2497) |
| 200+ | CNY19.270 (CNY21.7751) |
| 500+ | CNY18.850 (CNY21.3005) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74434301008220Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3381023RL
Cut Tape3381023
Product RangeWE-LHMD Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeWE-LHMD Series
Inductor Case / Package-
DC Resistance Max0.104ohm
Inductance Tolerance± 15%
Product Length10mm
Product Width10mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
WE-LHMD Series
DC Resistance Max
0.104ohm
Product Length
10mm
Product Height
8mm
RMS Current (Irms)
2A
Saturation Current (Isat)
13A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
