Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443340220Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel1848260RL
Cut Tape1848260
Product RangeWE-HCC Series
Your Part Number
210 In Stock
Need more?
210 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.300 | CNY16.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.300 (CNY18.419) |
| 10+ | CNY15.850 (CNY17.9105) |
| 50+ | CNY15.010 (CNY16.9613) |
| 100+ | CNY14.480 (CNY16.3624) |
| 200+ | CNY13.300 (CNY15.029) |
| 500+ | CNY12.120 (CNY13.6956) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443340220Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel1848260RL
Cut Tape1848260
Product RangeWE-HCC Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)16.5A
Inductor ConstructionShielded
Saturation Current (Isat)12.5A
Product RangeWE-HCC Series
Inductor Case / Package-
DC Resistance Max4400µohm
Inductance Tolerance± 20%
Product Length8.4mm
Product Width7.9mm
Product Height7.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
WE-HCC Series
DC Resistance Max
4400µohm
Product Length
8.4mm
Product Height
7.2mm
RMS Current (Irms)
16.5A
Saturation Current (Isat)
12.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00175
