Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443340100Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel1848258RL
Cut Tape1848258
Product RangeWE-HCC Series
Your Part Number
155 In Stock
Need more?
155 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.300 | CNY16.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.300 (CNY18.419) |
| 10+ | CNY15.850 (CNY17.9105) |
| 50+ | CNY15.010 (CNY16.9613) |
| 100+ | CNY14.480 (CNY16.3624) |
| 200+ | CNY13.300 (CNY15.029) |
| 500+ | CNY12.120 (CNY13.6956) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443340100Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel1848258RL
Cut Tape1848258
Product RangeWE-HCC Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)17A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Product RangeWE-HCC Series
Inductor Case / Package-
DC Resistance Max2950µohm
Inductance Tolerance± 20%
Product Length8.4mm
Product Width7.9mm
Product Height7.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-HCC Series
DC Resistance Max
2950µohm
Product Length
8.4mm
Product Height
7.2mm
RMS Current (Irms)
17A
Saturation Current (Isat)
24A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00174
