Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443330220Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel1848248RL
Cut Tape1848248
Product RangeWE-HCC Series
Your Part Number
226 In Stock
Need more?
226 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.290 | CNY18.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.290 (CNY20.6677) |
| 10+ | CNY17.670 (CNY19.9671) |
| 50+ | CNY16.840 (CNY19.0292) |
| 100+ | CNY16.230 (CNY18.3399) |
| 200+ | CNY14.860 (CNY16.7918) |
| 400+ | CNY13.490 (CNY15.2437) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443330220Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel1848248RL
Cut Tape1848248
Product RangeWE-HCC Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)16.5A
Inductor ConstructionShielded
Saturation Current (Isat)22A
Product RangeWE-HCC Series
Inductor Case / Package-
DC Resistance Max3700µohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10mm
Product Height9.3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
WE-HCC Series
DC Resistance Max
3700µohm
Product Length
10.9mm
Product Height
9.3mm
RMS Current (Irms)
16.5A
Saturation Current (Isat)
22A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00377
