Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443330100Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4360128RL
Cut Tape4360128
Product RangeWE-HCC Series
Your Part Number
1,662 In Stock
Need more?
1,662 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.290 | CNY18.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.290 (CNY20.6677) |
| 10+ | CNY17.670 (CNY19.9671) |
| 100+ | CNY16.230 (CNY18.3399) |
| 500+ | CNY13.490 (CNY15.2437) |
| 1000+ | CNY13.230 (CNY14.9499) |
| 2000+ | CNY12.960 (CNY14.6448) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443330100Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4360128RL
Cut Tape4360128
Product RangeWE-HCC Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)27.5A
Product RangeWE-HCC Series
Inductor Case / Package-
DC Resistance Max1350µohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10mm
Product Height9.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-HCC Series
DC Resistance Max
1350µohm
Product Length
10.9mm
Product Height
9.3mm
RMS Current (Irms)
20A
Saturation Current (Isat)
27.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00382
