Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443320470Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel1848235RL
Cut Tape1848235
Product RangeWE-HCC Series
Your Part Number
242 In Stock
Need more?
242 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.960 | CNY19.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.960 (CNY22.5548) |
| 10+ | CNY19.350 (CNY21.8655) |
| 25+ | CNY18.860 (CNY21.3118) |
| 50+ | CNY18.360 (CNY20.7468) |
| 100+ | CNY17.670 (CNY19.9671) |
| 300+ | CNY17.070 (CNY19.2891) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443320470Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel1848235RL
Cut Tape1848235
Product RangeWE-HCC Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)15.5A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Product RangeWE-HCC Series
Inductor Case / Package-
DC Resistance Max6350µohm
Inductance Tolerance± 20%
Product Length12.1mm
Product Width11.4mm
Product Height9.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-HCC Series
DC Resistance Max
6350µohm
Product Length
12.1mm
Product Height
9.5mm
RMS Current (Irms)
15.5A
Saturation Current (Isat)
17A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00494
