Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443310390Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4065836RL
Cut Tape4065836
Product RangeWE-HCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.810 | CNY14.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.810 (CNY16.7353) |
| 10+ | CNY13.440 (CNY15.1872) |
| 25+ | CNY12.320 (CNY13.9216) |
| 50+ | CNY11.510 (CNY13.0063) |
| 100+ | CNY10.710 (CNY12.1023) |
| 300+ | CNY9.690 (CNY10.9497) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443310390Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4065836RL
Cut Tape4065836
Product RangeWE-HCC Series
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)11.5A
Inductor ConstructionShielded
Saturation Current (Isat)16.4A
Product RangeWE-HCC Series
Inductor Case / Package-
DC Resistance Max0.011ohm
Inductance Tolerance± 20%
Product Length12.1mm
Product Width11.4mm
Product Height9.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.9µH
Inductor Construction
Shielded
Product Range
WE-HCC Series
DC Resistance Max
0.011ohm
Product Length
12.1mm
Product Height
9.5mm
RMS Current (Irms)
11.5A
Saturation Current (Isat)
16.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056
