Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443310150Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4065835RL
Cut Tape4065835
Product RangeWE-HCC Series
Your Part Number
166 In Stock
Need more?
166 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.950 | CNY19.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.950 (CNY22.5435) |
| 10+ | CNY19.350 (CNY21.8655) |
| 25+ | CNY18.860 (CNY21.3118) |
| 50+ | CNY18.360 (CNY20.7468) |
| 100+ | CNY17.670 (CNY19.9671) |
| 300+ | CNY17.060 (CNY19.2778) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443310150Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4065835RL
Cut Tape4065835
Product RangeWE-HCC Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)18.5A
Inductor ConstructionShielded
Saturation Current (Isat)21.9A
Product RangeWE-HCC Series
Inductor Case / Package-
DC Resistance Max3500µohm
Inductance Tolerance± 20%
Product Length12.1mm
Product Width11.4mm
Product Height9.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
WE-HCC Series
DC Resistance Max
3500µohm
Product Length
12.1mm
Product Height
9.5mm
RMS Current (Irms)
18.5A
Saturation Current (Isat)
21.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00568
