Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443310082Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4065834RL
Cut Tape4065834
Product RangeWE-HCC Series
Your Part Number
290 In Stock
Need more?
290 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.120 | CNY15.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.120 (CNY17.0856) |
| 10+ | CNY13.700 (CNY15.481) |
| 25+ | CNY12.560 (CNY14.1928) |
| 50+ | CNY11.730 (CNY13.2549) |
| 100+ | CNY10.910 (CNY12.3283) |
| 300+ | CNY9.890 (CNY11.1757) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443310082Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4065834RL
Cut Tape4065834
Product RangeWE-HCC Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)21A
Inductor ConstructionShielded
Saturation Current (Isat)33.8A
Product RangeWE-HCC Series
Inductor Case / Package-
DC Resistance Max2500µohm
Inductance Tolerance± 20%
Product Length12.1mm
Product Width11.4mm
Product Height9.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Product Range
WE-HCC Series
DC Resistance Max
2500µohm
Product Length
12.1mm
Product Height
9.5mm
RMS Current (Irms)
21A
Saturation Current (Isat)
33.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00574
