Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744325180Copy
Order Code
Re-Reel2211620RL
Cut Tape2211620
Product RangeWE-HCI Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY32.530 | CNY32.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.530 (CNY36.7589) |
| 10+ | CNY31.910 (CNY36.0583) |
| 50+ | CNY29.480 (CNY33.3124) |
| 100+ | CNY28.260 (CNY31.9338) |
| 200+ | CNY25.790 (CNY29.1427) |
| 700+ | CNY23.310 (CNY26.3403) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744325180Copy
Order Code
Re-Reel2211620RL
Cut Tape2211620
Product RangeWE-HCI Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Product RangeWE-HCI Series
Inductor Case / Package-
DC Resistance Max3500µohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10.2mm
Product Height4.7mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Wurth Electronics WE-HCI series is known within the electronics market to be the top of the line, high-current inductor family. Due to increased demand for smaller packages in even higher currents, Wurth Electronics offers numerous sizes ranging from 5x5x4 mm up to 22x22x12 mm, thus allowing you to find the optimum size for your circuit design. The high-current flat wire inductors offer the industry’s lowest DCRs for maximum performance in your DC/DC converter.
- Magnetically shielded
- Flat wire coil for low losses at high frequency
- Low stray field
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended solder profile: Reflow
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Product Range
WE-HCI Series
DC Resistance Max
3500µohm
Product Length
10.5mm
Product Height
4.7mm
RMS Current (Irms)
16A
Saturation Current (Isat)
18A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002554
