Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744324100Copy
Manufacturer Standard Lead Time25 weeks
Order Code1636203
Product RangeWE-HCI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.860 (CNY41.6518) |
| 10+ | CNY33.380 (CNY37.7194) |
| 50+ | CNY30.600 (CNY34.578) |
| 100+ | CNY28.570 (CNY32.2841) |
| 200+ | CNY26.530 (CNY29.9789) |
| 500+ | CNY23.940 (CNY27.0522) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.86 (CNY41.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744324100Copy
Manufacturer Standard Lead Time25 weeks
Order Code1636203
Product RangeWE-HCI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeWE-HCI Series
Inductor Case / Package-
DC Resistance Max5300µohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-HCI Series
DC Resistance Max
5300µohm
Product Length
10.5mm
Product Height
3.8mm
RMS Current (Irms)
-
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
