Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744324063Copy
Manufacturer Standard Lead Time26 weeks
Order Code1636202
Product RangeWE-HCI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.860 (CNY41.6518) |
| 10+ | CNY33.380 (CNY37.7194) |
| 50+ | CNY30.600 (CNY34.578) |
| 100+ | CNY28.570 (CNY32.2841) |
| 200+ | CNY26.530 (CNY29.9789) |
| 500+ | CNY23.940 (CNY27.0522) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.86 (CNY41.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744324063Copy
Manufacturer Standard Lead Time26 weeks
Order Code1636202
Product RangeWE-HCI Series
Technical Datasheet
Inductance620nH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)27A
Product RangeWE-HCI Series
DC Resistance Max3450µohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10mm
Product Height3.9mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
620nH
Inductor Construction
Shielded
Product Range
WE-HCI Series
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
18A
Saturation Current (Isat)
27A
DC Resistance Max
3450µohm
Product Length
10.5mm
Product Height
3.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
