Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744318180Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1636216RL
Cut Tape1636216
Product RangeWE-HCI Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY36.860 | CNY36.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.860 (CNY41.6518) |
| 10+ | CNY33.380 (CNY37.7194) |
| 50+ | CNY30.600 (CNY34.578) |
| 100+ | CNY28.570 (CNY32.2841) |
| 200+ | CNY26.530 (CNY29.9789) |
| 500+ | CNY23.940 (CNY27.0522) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744318180Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1636216RL
Cut Tape1636216
Product RangeWE-HCI Series
Technical Datasheet
Inductance1.4µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeWE-HCI Series
DC Resistance Max3680µohm
Inductance Tolerance± 20%
Product Length12.6mm
Product Width12.6mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 744318180 is a SMD Power Inductor/Choke with shielded construction. It is made up of WE-Superflux 200 core and flat-wire.
- 3.2mΩ DC Resistance
- UL94V-0 Flammability rating
- -40 to 150°C Operating temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1.4µH
Inductor Construction
Shielded
Product Range
WE-HCI Series
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
13A
Saturation Current (Isat)
-
DC Resistance Max
3680µohm
Product Length
12.6mm
Product Height
4.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00385
