Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744313330Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel4360124RL
Cut Tape4360124
Product RangeWE-HCI
Your Part Number
130 In Stock
Need more?
130 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY32.530 | CNY32.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.530 (CNY36.7589) |
| 2+ | CNY32.380 (CNY36.5894) |
| 3+ | CNY32.220 (CNY36.4086) |
| 5+ | CNY32.070 (CNY36.2391) |
| 10+ | CNY31.910 (CNY36.0583) |
| 20+ | CNY31.280 (CNY35.3464) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744313330Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel4360124RL
Cut Tape4360124
Product RangeWE-HCI
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeWE-HCI
Inductor Case / Package-
DC Resistance Max8100µohm
Inductance Tolerance± 20%
Product Length12.9mm
Product Width12.8mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-HCI
DC Resistance Max
8100µohm
Product Length
12.9mm
Product Height
3.3mm
RMS Current (Irms)
12A
Saturation Current (Isat)
14A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00289
