打印页面
可订购
制造商标准交货时间:27 周
有货时请通知我
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY32.530 | CNY32.53 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY32.530 (CNY36.7589) |
| 10+ | CNY31.910 (CNY36.0583) |
| 50+ | CNY29.480 (CNY33.3124) |
| 100+ | CNY28.260 (CNY31.9338) |
| 200+ | CNY25.790 (CNY29.1427) |
| 400+ | CNY23.310 (CNY26.3403) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号744313120复制
库存编号
复卷2211628RL
切割卷带2211628
产品范围WE-HCI Series
技术数据表
电感1.2µH
真有效值电流 (Irms)17A
电感结构屏蔽
饱和电流 (Isat)28A
产品范围WE-HCI Series
电感器外壳/封装-
直流电阻最大值2850µohm
电感公差± 20%
产品长度12.9mm
产品宽度12.8mm
产品高度3.3mm
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
Wurth Electronics WE-HCI series is known within the electronics market to be the top of the line, high-current inductor family. Due to increased demand for smaller packages in even higher currents, Wurth Electronics offers numerous sizes ranging from 5x5x4 mm up to 22x22x12 mm, thus allowing you to find the optimum size for your circuit design. The high-current flat wire inductors offer the industry’s lowest DCRs for maximum performance in your DC/DC converter.
- Magnetically shielded
- Flat wire coil for low losses at high frequency
- Low stray field
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended solder profile: Reflow
技术规格
电感
1.2µH
电感结构
屏蔽
产品范围
WE-HCI Series
直流电阻最大值
2850µohm
产品长度
12.9mm
产品高度
3.3mm
真有效值电流 (Irms)
17A
饱和电流 (Isat)
28A
电感器外壳/封装
-
电感公差
± 20%
产品宽度
12.8mm
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.002877

