Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744311047Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2211600RL
Cut Tape2211600
Product RangeWE-HCI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.950 | CNY28.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.950 (CNY32.7135) |
| 50+ | CNY26.200 (CNY29.606) |
| 100+ | CNY25.060 (CNY28.3178) |
| 250+ | CNY24.270 (CNY27.4251) |
| 500+ | CNY23.470 (CNY26.5211) |
| 1000+ | CNY23.010 (CNY26.0013) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744311047Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2211600RL
Cut Tape2211600
Product RangeWE-HCI Series
Technical Datasheet
Inductance400nH
RMS Current (Irms)19A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeWE-HCI Series
DC Resistance Max1850µohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.9mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Wurth Electronics WE-HCI series is known within the electronics market to be the top of the line, high-current inductor family. Due to increased demand for smaller packages in even higher currents, Wurth Electronics offers numerous sizes ranging from 5x5x4 mm up to 22x22x12 mm, thus allowing you to find the optimum size for your circuit design. The high-current flat wire inductors offer the industry’s lowest DCRs for maximum performance in your DC/DC converter.
- Magnetically shielded
- Flat wire coil for low losses at high frequency
- Low stray field
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended solder profile: Reflow
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
400nH
Inductor Construction
Shielded
Product Range
WE-HCI Series
Inductance Tolerance
± 20%
Product Width
6.9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
19A
Saturation Current (Isat)
25A
DC Resistance Max
1850µohm
Product Length
7mm
Product Height
3.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
