Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74431012012Copy
Order Code
Re-Reel3518628RL
Cut Tape3518628
Product RangeWE-HCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.640 | CNY21.64 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.640 (CNY24.4532) |
| 10+ | CNY19.500 (CNY22.035) |
| 25+ | CNY18.770 (CNY21.2101) |
| 50+ | CNY18.040 (CNY20.3852) |
| 100+ | CNY17.300 (CNY19.549) |
| 300+ | CNY15.170 (CNY17.1421) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74431012012Copy
Order Code
Re-Reel3518628RL
Cut Tape3518628
Product RangeWE-HCM Series
Technical Datasheet
Inductance120nH
RMS Current (Irms)37A
Inductor ConstructionShielded
Saturation Current (Isat)118A
Product RangeWE-HCM Series
DC Resistance Max125µohm
Inductance Tolerance± 15%
Product Length10mm
Product Width12mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Inductance
120nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
Inductance Tolerance
± 15%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
37A
Saturation Current (Isat)
118A
DC Resistance Max
125µohm
Product Length
10mm
Product Height
6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
