Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74431012007Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3518626RL
Cut Tape3518626
Product RangeWE-HCM Series
Your Part Number
232 In Stock
Need more?
232 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.560 | CNY20.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.560 (CNY23.2328) |
| 10+ | CNY18.530 (CNY20.9389) |
| 25+ | CNY17.840 (CNY20.1592) |
| 50+ | CNY17.140 (CNY19.3682) |
| 100+ | CNY16.440 (CNY18.5772) |
| 300+ | CNY14.420 (CNY16.2946) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74431012007Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3518626RL
Cut Tape3518626
Product RangeWE-HCM Series
Technical Datasheet
Inductance70nH
RMS Current (Irms)37A
Inductor ConstructionShielded
Saturation Current (Isat)125A
Product RangeWE-HCM Series
Inductor Case / Package-
DC Resistance Max125µohm
Inductance Tolerance± 15%
Product Length10mm
Product Width12mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
70nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
DC Resistance Max
125µohm
Product Length
10mm
Product Height
6mm
RMS Current (Irms)
37A
Saturation Current (Isat)
125A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
