Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443091150Copy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel3812778RL
Cut Tape3812778
Product RangeWE-HCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.930 | CNY22.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.930 (CNY25.9109) |
| 10+ | CNY20.950 (CNY23.6735) |
| 25+ | CNY20.000 (CNY22.600) |
| 50+ | CNY19.050 (CNY21.5265) |
| 100+ | CNY17.300 (CNY19.549) |
| 250+ | CNY15.310 (CNY17.3003) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443091150Copy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel3812778RL
Cut Tape3812778
Product RangeWE-HCM Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)34A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeWE-HCM Series
Inductor Case / Package-
DC Resistance Max420µohm
Inductance Tolerance± 20%
Product Length12.8mm
Product Width13.5mm
Product Height10.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
WE-HCM Series
DC Resistance Max
420µohm
Product Length
12.8mm
Product Height
10.7mm
RMS Current (Irms)
34A
Saturation Current (Isat)
25A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
