Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744309012Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3812782RL
Cut Tape3812782
Product RangeWE-HCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.130 | CNY18.13 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.130 (CNY20.4869) |
| 10+ | CNY17.760 (CNY20.0688) |
| 25+ | CNY17.070 (CNY19.2891) |
| 50+ | CNY16.380 (CNY18.5094) |
| 100+ | CNY15.700 (CNY17.741) |
| 300+ | CNY14.710 (CNY16.6223) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744309012Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3812782RL
Cut Tape3812782
Product RangeWE-HCM Series
Technical Datasheet
Inductance120nH
RMS Current (Irms)47.5A
Inductor ConstructionShielded
Saturation Current (Isat)125A
Product RangeWE-HCM Series
Inductor Case / Package-
DC Resistance Max165µohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width13mm
Product Height9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
DC Resistance Max
165µohm
Product Length
12.5mm
Product Height
9mm
RMS Current (Irms)
47.5A
Saturation Current (Isat)
125A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
