Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443082010Copy
Manufacturer Standard Lead Time20 weeks
Order Code2842157
Product RangeWE-HCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.770 (CNY17.8201) |
| 10+ | CNY15.240 (CNY17.2212) |
| 50+ | CNY14.020 (CNY15.8426) |
| 100+ | CNY13.490 (CNY15.2437) |
| 200+ | CNY12.310 (CNY13.9103) |
| 600+ | CNY11.130 (CNY12.5769) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.77 (CNY17.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443082010Copy
Manufacturer Standard Lead Time20 weeks
Order Code2842157
Product RangeWE-HCM Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)60A
Inductor ConstructionShielded
Saturation Current (Isat)100A
Product RangeWE-HCM Series
Inductor Case / Package-
DC Resistance Max180µohm
Inductance Tolerance± 10%
Product Length10.2mm
Product Width8.1mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
DC Resistance Max
180µohm
Product Length
10.2mm
Product Height
8mm
RMS Current (Irms)
60A
Saturation Current (Isat)
100A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
8.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028
