Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443081018Copy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel4065849RL
Cut Tape4065849
Product RangeWE-HCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 61 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.360 | CNY18.36 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.360 (CNY20.7468) |
| 10+ | CNY16.990 (CNY19.1987) |
| 50+ | CNY15.010 (CNY16.9613) |
| 100+ | CNY13.410 (CNY15.1533) |
| 200+ | CNY12.770 (CNY14.4301) |
| 600+ | CNY12.120 (CNY13.6956) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443081018Copy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel4065849RL
Cut Tape4065849
Product RangeWE-HCM Series
Technical Datasheet
Inductance180nH
RMS Current (Irms)38A
Inductor ConstructionShielded
Saturation Current (Isat)55.6A
Product RangeWE-HCM Series
Inductor Case / Package-
DC Resistance Max290µohm
Inductance Tolerance± 10%
Product Length9.4mm
Product Width6.2mm
Product Height7.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
180nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
DC Resistance Max
290µohm
Product Length
9.4mm
Product Height
7.8mm
RMS Current (Irms)
38A
Saturation Current (Isat)
55.6A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00218
