Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443081010Copy
Order Code
Re-Reel4065846RL
Cut Tape4065846
Product RangeWE-HCM Series
Your Part Number
406 In Stock
Need more?
406 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.090 | CNY16.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.090 (CNY18.1817) |
| 10+ | CNY14.760 (CNY16.6788) |
| 50+ | CNY13.680 (CNY15.4584) |
| 100+ | CNY12.850 (CNY14.5205) |
| 200+ | CNY12.000 (CNY13.560) |
| 600+ | CNY10.940 (CNY12.3622) |
| 3000+ | CNY10.590 (CNY11.9667) |
| 6000+ | CNY10.330 (CNY11.6729) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443081010Copy
Order Code
Re-Reel4065846RL
Cut Tape4065846
Product RangeWE-HCM Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)38A
Inductor ConstructionShielded
Saturation Current (Isat)91.3A
Product RangeWE-HCM Series
Inductor Case / Package-
DC Resistance Max290µohm
Inductance Tolerance± 10%
Product Length9.4mm
Product Width6.2mm
Product Height7.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
DC Resistance Max
290µohm
Product Length
9.4mm
Product Height
7.8mm
RMS Current (Irms)
38A
Saturation Current (Isat)
91.3A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00218
