Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744307022Copy
Manufacturer Standard Lead Time23 weeks
Order Code2211641
Product RangeWE-HCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.240 (CNY16.0912) |
| 10+ | CNY13.940 (CNY15.7522) |
| 50+ | CNY12.890 (CNY14.5657) |
| 100+ | CNY12.370 (CNY13.9781) |
| 200+ | CNY11.290 (CNY12.7577) |
| 500+ | CNY10.200 (CNY11.526) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.24 (CNY16.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744307022Copy
Manufacturer Standard Lead Time23 weeks
Order Code2211641
Product RangeWE-HCM Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)29A
Inductor ConstructionShielded
Saturation Current (Isat)29A
Product RangeWE-HCM Series
DC Resistance Max290µohm
Inductance Tolerance± 20%
Product Length7.4mm
Product Width7.2mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
Inductance Tolerance
± 20%
Product Width
7.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
29A
Saturation Current (Isat)
29A
DC Resistance Max
290µohm
Product Length
7.4mm
Product Height
7mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00141
