Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744300022Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3518630RL
Cut Tape3518630
Product RangeWE-HCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.510 | CNY24.51 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.510 (CNY27.6963) |
| 50+ | CNY21.440 (CNY24.2272) |
| 100+ | CNY17.770 (CNY20.0801) |
| 250+ | CNY15.930 (CNY18.0009) |
| 500+ | CNY14.710 (CNY16.6223) |
| 1000+ | CNY13.720 (CNY15.5036) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744300022Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3518630RL
Cut Tape3518630
Product RangeWE-HCM Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)37A
Inductor ConstructionShielded
Saturation Current (Isat)19A
Product RangeWE-HCM Series
DC Resistance Max220µohm
Inductance Tolerance± 20%
Product Length8.64mm
Product Width6.35mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
Inductance Tolerance
± 20%
Product Width
6.35mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
37A
Saturation Current (Isat)
19A
DC Resistance Max
220µohm
Product Length
8.64mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000936
