Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744234510 Common Mode Filter, 0.4A, 51µH, 2.8kohm, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/3518421-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744234510Copy
Manufacturer Standard Lead Time23 weeks
Order Code4849962
Product RangeWE-CNSW Series
Your Part Number
528 In Stock
Need more?
528 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.860 (CNY8.8818) |
| 50+ | CNY6.260 (CNY7.0738) |
| 100+ | CNY5.360 (CNY6.0568) |
| 250+ | CNY5.150 (CNY5.8195) |
| 500+ | CNY4.940 (CNY5.5822) |
| 1200+ | CNY4.540 (CNY5.1302) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.86 (CNY8.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744234510Copy
Manufacturer Standard Lead Time23 weeks
Order Code4849962
Product RangeWE-CNSW Series
Technical Datasheet
DC Current Rating400mA
Inductance51µH
DC Resistance Max1.1ohm
Product RangeWE-CNSW Series
Impedance2.8kohm
Inductor Case / Package1210 [3225 Metric]
Product Length3.2mm
Product Width2.5mm
Product Height2.4mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
400mA
DC Resistance Max
1.1ohm
Impedance
2.8kohm
Product Length
3.2mm
Product Height
2.4mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
51µH
Product Range
WE-CNSW Series
Inductor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
