Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744232601Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4132340RL
Cut Tape4132340
Product RangeWE-CNSW Series
Your Part Number
1,648 In Stock
4,000 more incoming. You can reserve stock now
1,648 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.990 | CNY49.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.990 (CNY11.2887) |
| 50+ | CNY8.920 (CNY10.0796) |
| 250+ | CNY8.470 (CNY9.5711) |
| 500+ | CNY8.160 (CNY9.2208) |
| 1000+ | CNY6.710 (CNY7.5823) |
| 2000+ | CNY6.580 (CNY7.4354) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744232601Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4132340RL
Cut Tape4132340
Product RangeWE-CNSW Series
Technical Datasheet
DC Current Rating260mA
Inductance0.3621µH
DC Resistance Max0.8ohm
Product RangeWE-CNSW Series
Impedance600ohm
Inductor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
260mA
DC Resistance Max
0.8ohm
Impedance
600ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
0.3621µH
Product Range
WE-CNSW Series
Inductor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
