Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744232101Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3518420RL
Cut Tape3518420
Product RangeWE-CNSW Series
Your Part Number
916 In Stock
8,000 more incoming. You can reserve stock now
916 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.590 | CNY57.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.590 (CNY13.0967) |
| 50+ | CNY10.290 (CNY11.6277) |
| 250+ | CNY9.300 (CNY10.509) |
| 500+ | CNY8.820 (CNY9.9666) |
| 1000+ | CNY8.340 (CNY9.4242) |
| 2000+ | CNY7.860 (CNY8.8818) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744232101Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3518420RL
Cut Tape3518420
Product RangeWE-CNSW Series
Technical Datasheet
DC Current Rating90mA
Inductance-
DC Resistance Max5.5ohm
Product RangeWE-CNSW Series
Impedance6kohm
Inductor Case / Package-
Product Length3.2mm
Product Width1.6mm
Product Height1.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
90mA
DC Resistance Max
5.5ohm
Impedance
6kohm
Product Length
3.2mm
Product Height
1.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
WE-CNSW Series
Inductor Case / Package
-
Product Width
1.6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
