Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744228SCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2082725RL
Cut Tape2082725
Product RangeWE-SL2 Series
Your Part Number
709 In Stock
Need more?
709 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.040 | CNY20.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.040 (CNY22.6452) |
| 50+ | CNY17.830 (CNY20.1479) |
| 100+ | CNY17.220 (CNY19.4586) |
| 250+ | CNY16.580 (CNY18.7354) |
| 500+ | CNY15.930 (CNY18.0009) |
| 1000+ | CNY14.710 (CNY16.6223) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744228SCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2082725RL
Cut Tape2082725
Product RangeWE-SL2 Series
Technical Datasheet
DC Current Rating1A
Inductance25µH
DC Resistance Max0.12ohm
Product RangeWE-SL2 Series
Impedance2.8kohm
Inductor Case / Package-
Product Length9.2mm
Product Width6mm
Product Height5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
1A
DC Resistance Max
0.12ohm
Impedance
2.8kohm
Product Length
9.2mm
Product Height
5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
25µH
Product Range
WE-SL2 Series
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000473
