Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74408943150Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2066943RL
Cut Tape2066943
Product RangeWE-SPC Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.580 | CNY12.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.580 (CNY14.2154) |
| 10+ | CNY12.470 (CNY14.0911) |
| 50+ | CNY12.350 (CNY13.9555) |
| 100+ | CNY11.960 (CNY13.5148) |
| 200+ | CNY10.980 (CNY12.4074) |
| 500+ | CNY9.990 (CNY11.2887) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74408943150Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2066943RL
Cut Tape2066943
Product RangeWE-SPC Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeWE-SPC Series
Inductor Case / Package-
DC Resistance Max0.136ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
WE-SPC Series
DC Resistance Max
0.136ohm
Product Length
4.8mm
Product Height
3.8mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032
