Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74407000047Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel1635877RL
Cut Tape1635877
Product RangeWE-TPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.630 | CNY14.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.630 (CNY16.5319) |
| 10+ | CNY14.180 (CNY16.0234) |
| 50+ | CNY13.490 (CNY15.2437) |
| 100+ | CNY12.420 (CNY14.0346) |
| 200+ | CNY10.790 (CNY12.1927) |
| 550+ | CNY9.150 (CNY10.3395) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74407000047Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel1635877RL
Cut Tape1635877
Product RangeWE-TPC Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Product RangeWE-TPC Series
DC Resistance Max7800µohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
WE-TPC Series
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7A
Saturation Current (Isat)
6.5A
DC Resistance Max
7800µohm
Product Length
8mm
Product Height
1.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
