Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440690010Copy
Manufacturer Standard Lead Time27 weeks
Order Code1748602
Product RangeWE-TPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 550+ | CNY9.530 (CNY10.7689) |
| 2750+ | CNY9.340 (CNY10.5542) |
| 5500+ | CNY9.150 (CNY10.3395) |
Price for:Each (Supplied on Full Reel)
Minimum: 550
Multiple: 550
CNY5,241.50 (CNY5,922.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440690010Copy
Manufacturer Standard Lead Time27 weeks
Order Code1748602
Product RangeWE-TPC Series
Technical Datasheet
Inductance1µH
Inductor TypePower
RMS Current (Irms)3.6A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeWE-TPC Series
DC Resistance Max0.026ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height1.35mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
1µH
RMS Current (Irms)
3.6A
Saturation Current (Isat)
4A
DC Resistance Max
0.026ohm
Product Length
8mm
Product Height
1.35mm
Inductor Type
Power
Inductor Construction
Shielded
Product Range
WE-TPC Series
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028
