Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440680017Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2211483RL
Cut Tape2211483
Product RangeWE-TPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.630 | CNY14.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.630 (CNY16.5319) |
| 10+ | CNY14.180 (CNY16.0234) |
| 50+ | CNY13.490 (CNY15.2437) |
| 100+ | CNY12.420 (CNY14.0346) |
| 200+ | CNY10.980 (CNY12.4074) |
| 550+ | CNY9.530 (CNY10.7689) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440680017Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2211483RL
Cut Tape2211483
Product RangeWE-TPC Series
Technical Datasheet
Inductance1.7µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)2.4A
Product RangeWE-TPC Series
DC Resistance Max0.048ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height1.1mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
1.7µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.5A
Saturation Current (Isat)
2.4A
DC Resistance Max
0.048ohm
Product Length
8mm
Product Height
1.1mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
