Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440660022Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3582995RL
Cut Tape3582995
Product RangeWE-TPC Series
Your Part Number
132 In Stock
1,600 more incoming. You can reserve stock now
132 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.770 | CNY15.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.770 (CNY17.8201) |
| 10+ | CNY15.310 (CNY17.3003) |
| 50+ | CNY13.410 (CNY15.1533) |
| 200+ | CNY12.280 (CNY13.8764) |
| 400+ | CNY11.330 (CNY12.8029) |
| 800+ | CNY10.370 (CNY11.7181) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440660022Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3582995RL
Cut Tape3582995
Product RangeWE-TPC Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)6.7A
Inductor ConstructionShielded
Saturation Current (Isat)6.8A
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max0.0105ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.0105ohm
Product Length
10mm
Product Height
3.8mm
RMS Current (Irms)
6.7A
Saturation Current (Isat)
6.8A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001175
