Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744065470Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel1635886RL
Cut Tape1635886
Product RangeWE-TPC Series
Your Part Number
640 In Stock
Need more?
640 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.250 | CNY14.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.250 (CNY16.1025) |
| 50+ | CNY12.050 (CNY13.6165) |
| 100+ | CNY11.050 (CNY12.4865) |
| 250+ | CNY10.710 (CNY12.1023) |
| 500+ | CNY10.370 (CNY11.7181) |
| 1000+ | CNY9.300 (CNY10.509) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744065470Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel1635886RL
Cut Tape1635886
Product RangeWE-TPC Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)1.15A
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max0.23ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.23ohm
Product Length
10mm
Product Height
2.8mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.15A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
