Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744065330Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4360110RL
Cut Tape4360110
Product RangeWE-TPC Series
Your Part Number
961 In Stock
Need more?
961 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.250 | CNY14.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.250 (CNY16.1025) |
| 10+ | CNY13.800 (CNY15.594) |
| 100+ | CNY11.050 (CNY12.4865) |
| 500+ | CNY10.370 (CNY11.7181) |
| 1000+ | CNY9.300 (CNY10.509) |
| 2000+ | CNY9.120 (CNY10.3056) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744065330Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4360110RL
Cut Tape4360110
Product RangeWE-TPC Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max0.18ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.18ohm
Product Length
10mm
Product Height
2.8mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1.3A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
