Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744065220Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1635885RL
Cut Tape1635885
Product RangeWE-TPC Series
Your Part Number
958 In Stock
Need more?
958 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.060 | CNY10.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.060 (CNY11.3678) |
| 50+ | CNY9.070 (CNY10.2491) |
| 100+ | CNY8.540 (CNY9.6502) |
| 250+ | CNY8.350 (CNY9.4355) |
| 500+ | CNY8.160 (CNY9.2208) |
| 1000+ | CNY7.210 (CNY8.1473) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744065220Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1635885RL
Cut Tape1635885
Product RangeWE-TPC Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max0.135ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.135ohm
Product Length
10mm
Product Height
2.8mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
1.9A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
