Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744065151Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1635889RL
Cut Tape1635889
Product RangeWE-TPC Series
Your Part Number
203 In Stock
Need more?
203 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.680 | CNY9.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.680 (CNY10.9384) |
| 50+ | CNY8.760 (CNY9.8988) |
| 100+ | CNY8.300 (CNY9.379) |
| 250+ | CNY7.170 (CNY8.1021) |
| 500+ | CNY6.030 (CNY6.8139) |
| 1000+ | CNY6.010 (CNY6.7913) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744065151Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1635889RL
Cut Tape1635889
Product RangeWE-TPC Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)850mA
Inductor ConstructionShielded
Saturation Current (Isat)750mA
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max0.68ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.68ohm
Product Length
10mm
Product Height
2.8mm
RMS Current (Irms)
850mA
Saturation Current (Isat)
750mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
