Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744062470Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel1635872RL
Cut Tape1635872
Product RangeWE-TPC Series
Your Part Number
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.720 | CNY12.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.720 (CNY14.3736) |
| 10+ | CNY12.350 (CNY13.9555) |
| 50+ | CNY11.740 (CNY13.2662) |
| 100+ | CNY10.820 (CNY12.2266) |
| 200+ | CNY10.180 (CNY11.5034) |
| 500+ | CNY9.530 (CNY10.7689) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744062470Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel1635872RL
Cut Tape1635872
Product RangeWE-TPC Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)730mA
Inductor ConstructionShielded
Saturation Current (Isat)620mA
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max0.28ohm
Inductance Tolerance± 30%
Product Length6.8mm
Product Width6.8mm
Product Height2.3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.28ohm
Product Length
6.8mm
Product Height
2.3mm
RMS Current (Irms)
730mA
Saturation Current (Isat)
620mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00043
