Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744062221Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4066014RL
Cut Tape4066014
Product RangeWE-TPC Series
Your Part Number
224 In Stock
Need more?
224 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.750 | CNY10.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.750 (CNY12.1475) |
| 10+ | CNY10.720 (CNY12.1136) |
| 50+ | CNY10.680 (CNY12.0684) |
| 100+ | CNY10.200 (CNY11.526) |
| 200+ | CNY9.490 (CNY10.7237) |
| 500+ | CNY8.760 (CNY9.8988) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744062221Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4066014RL
Cut Tape4066014
Product RangeWE-TPC Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)360mA
Inductor ConstructionShielded
Saturation Current (Isat)250mA
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max1.1ohm
Inductance Tolerance± 30%
Product Length6.8mm
Product Width6.8mm
Product Height2.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
1.1ohm
Product Length
6.8mm
Product Height
2.3mm
RMS Current (Irms)
360mA
Saturation Current (Isat)
250mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00043
