Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406043220Copy
Manufacturer Standard Lead Time27 weeks
Order Code3583008
Product RangeWE-LQFS Series
Your Part Number
1,940 In Stock
Need more?
1,940 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.470 (CNY8.4411) |
| 50+ | CNY6.260 (CNY7.0738) |
| 250+ | CNY4.750 (CNY5.3675) |
| 500+ | CNY4.450 (CNY5.0285) |
| 1000+ | CNY4.140 (CNY4.6782) |
| 2000+ | CNY4.010 (CNY4.5313) |
Price for:Each
Minimum: 5
Multiple: 5
CNY37.35 (CNY42.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406043220Copy
Manufacturer Standard Lead Time27 weeks
Order Code3583008
Product RangeWE-LQFS Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.23A
Inductor ConstructionShielded
Saturation Current (Isat)770mA
Product RangeWE-LQFS Series
DC Resistance Max0.172ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
WE-LQFS Series
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.23A
Saturation Current (Isat)
770mA
DC Resistance Max
0.172ohm
Product Length
4.8mm
Product Height
2.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000265
