Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406043101Copy
Manufacturer Standard Lead Time20 weeks
Order Code2749135
Product RangeWE-LQFS Series
Your Part Number
758 In Stock
Need more?
758 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.930 (CNY8.9609) |
| 50+ | CNY6.580 (CNY7.4354) |
| 250+ | CNY5.000 (CNY5.650) |
| 500+ | CNY4.680 (CNY5.2884) |
| 1000+ | CNY4.350 (CNY4.9155) |
| 2000+ | CNY3.790 (CNY4.2827) |
Price for:Each
Minimum: 5
Multiple: 5
CNY39.65 (CNY44.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406043101Copy
Manufacturer Standard Lead Time20 weeks
Order Code2749135
Product RangeWE-LQFS Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)620mA
Inductor ConstructionShielded
Saturation Current (Isat)370mA
Product RangeWE-LQFS Series
Inductor Case / Package-
DC Resistance Max0.6ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
WE-LQFS Series
DC Resistance Max
0.6ohm
Product Length
4.8mm
Product Height
2.8mm
RMS Current (Irms)
620mA
Saturation Current (Isat)
370mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000265
