Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406043027Copy
Manufacturer Standard Lead Time27 weeks
Order Code2749131
Product RangeWE-LQFS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.860 (CNY8.8818) |
| 50+ | CNY6.580 (CNY7.4354) |
| 250+ | CNY5.000 (CNY5.650) |
| 500+ | CNY4.680 (CNY5.2884) |
| 1000+ | CNY4.350 (CNY4.9155) |
| 2000+ | CNY3.790 (CNY4.2827) |
Price for:Each
Minimum: 5
Multiple: 5
CNY39.30 (CNY44.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406043027Copy
Manufacturer Standard Lead Time27 weeks
Order Code2749131
Product RangeWE-LQFS Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)2.93A
Inductor ConstructionShielded
Saturation Current (Isat)2.07A
Product RangeWE-LQFS Series
DC Resistance Max0.032ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.7µH
Inductor Construction
Shielded
Product Range
WE-LQFS Series
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.93A
Saturation Current (Isat)
2.07A
DC Resistance Max
0.032ohm
Product Length
4.8mm
Product Height
2.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000265
