Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406042022Copy
Order Code3583007
Product RangeWE-LQFS Series
Your Part Number
870 In Stock
Need more?
870 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.630 (CNY8.6219) |
| 50+ | CNY6.360 (CNY7.1868) |
| 100+ | CNY4.840 (CNY5.4692) |
| 250+ | CNY4.520 (CNY5.1076) |
| 500+ | CNY4.190 (CNY4.7347) |
| 1000+ | CNY3.860 (CNY4.3618) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.63 (CNY8.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406042022Copy
Order Code3583007
Product RangeWE-LQFS Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.36A
Inductor ConstructionShielded
Saturation Current (Isat)2.73A
Product RangeWE-LQFS Series
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
WE-LQFS Series
DC Resistance Max
0.04ohm
Product Length
4.8mm
Product Height
1.8mm
RMS Current (Irms)
3.36A
Saturation Current (Isat)
2.73A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019
